
INA240A4EDRQ1 | |
|---|---|
DigiKey Part Number | 296-53155-2-ND - Tape & Reel (TR) 296-53155-1-ND - Cut Tape (CT) 296-53155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A4EDRQ1 |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA240A4EDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥25.23000 | ¥252.30 |
| 25 | ¥23.19400 | ¥579.85 |
| 100 | ¥20.95810 | ¥2,095.81 |
| 250 | ¥19.89168 | ¥4,972.92 |
| 500 | ¥19.24930 | ¥9,624.65 |
| 1,000 | ¥18.72048 | ¥18,720.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.16220 | ¥45,405.50 |











