HMC1002-TR | ||
---|---|---|
DigiKey Part Number | 342-1070-2-ND - Tape & Reel (TR) 342-1070-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HMC1002-TR | |
Description | SENSOR MR WHEAT BRDG 20SOIC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor X, Y Axis 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1002-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.2mT | |
Voltage - Supply | 5V ~ 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.55000 | ¥448.55 |
10 | ¥373.79500 | ¥3,737.95 |
25 | ¥331.07840 | ¥8,276.96 |
100 | ¥320.39880 | ¥32,039.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥284.08691 | ¥284,086.91 |