Charge Pump Switching Regulator IC Positive Adjustable 1.23V 1 Output 60mA 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Adjustable 1.23V 1 Output 60mA 6-WFDFN Exposed Pad
Introducing Power by Linear

LTC3221EDC#TRMPBF

DigiKey Part Number
LTC3221EDC#TRMPBFTR-ND - Tape & Reel (TR)
LTC3221EDC#TRMPBFCT-ND - Cut Tape (CT)
LTC3221EDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3221EDC#TRMPBF
Description
IC REG CHARGE PUMP ADJ 60MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable 1.23V 1 Output 60mA 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3221EDC#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DFN (2x2)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.45000¥50.45
10¥38.64600¥386.46
25¥35.70320¥892.58
100¥32.46640¥3,246.64
250¥31.25332¥7,813.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥29.99264¥14,996.32
1,000¥29.22683¥29,226.83
1,500¥28.84337¥43,265.06
2,500¥28.41852¥71,046.30
Manufacturers Standard Package