


RD3L01BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3L01BATTL1TR-ND - Tape & Reel (TR) 846-RD3L01BATTL1CT-ND - Cut Tape (CT) 846-RD3L01BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L01BATTL1 |
Description | PCH -60V -10A POWER MOSFET - RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 10A (Ta) 26W (Ta) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L01BATTL1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 30 V |
FET Type | Power Dissipation (Max) 26W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 84mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥9.51000 | ¥95.10 |
| 100 | ¥6.36710 | ¥636.71 |
| 500 | ¥5.01906 | ¥2,509.53 |
| 1,000 | ¥4.58546 | ¥4,585.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.11614 | ¥10,290.35 |
| 5,000 | ¥3.82615 | ¥19,130.75 |
| 7,500 | ¥3.67845 | ¥27,588.38 |
| 12,500 | ¥3.51255 | ¥43,906.88 |
| 17,500 | ¥3.45272 | ¥60,422.60 |




