
TPS51200MDRCTEP | |
|---|---|
DigiKey Part Number | 296-44712-2-ND - Tape & Reel (TR) 296-44712-1-ND - Cut Tape (CT) 296-44712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200MDRCTEP |
Description | IC REG CONV DDR 1OUT 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200MDRCTEP Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 10-VSON (3x3) |
Voltage - Input 2.38V ~ 3.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.79000 | ¥124.79 |
| 10 | ¥98.34200 | ¥983.42 |
| 25 | ¥91.73440 | ¥2,293.36 |
| 100 | ¥84.47140 | ¥8,447.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥74.88652 | ¥18,721.63 |
| 500 | ¥72.95736 | ¥36,478.68 |
| 750 | ¥71.99123 | ¥53,993.42 |










