16 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245QRGYRQ1

DigiKey Part Number
296-36885-2-ND - Tape & Reel (TR)
296-36885-1-ND - Cut Tape (CT)
296-36885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245QRGYRQ1
Description
IC TRANSLATION TXRX 3.6V 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74AVC4T245QRGYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.06000¥15.06
10¥11.05300¥110.53
25¥10.05000¥251.25
100¥8.94910¥894.91
250¥8.42468¥2,106.17
500¥8.32442¥4,162.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.52635¥22,579.05
6,000¥7.36895¥44,213.70
9,000¥7.29017¥65,611.53
Manufacturers Standard Package