LPC54S018J2MET180E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC54605J256ET180E

DigiKey Part Number
568-13364-ND
Manufacturer
Manufacturer Product Number
LPC54605J256ET180E
Description
IC MCU 32BIT 256KB FLSH 180TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 180-TFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
180MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
145
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
136K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
180-TFBGA (12x12)
Package / Case
180-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.74000¥76.74
10¥47.56600¥475.66
25¥46.41800¥1,160.45
189¥45.27286¥8,556.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.