74LVC1G07GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-4114-2-ND - Tape & Reel (TR) 1727-4114-1-ND - Cut Tape (CT) 1727-4114-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G07GV,125 | |
Description | IC BUFFER NON-INVERT 5.5V SC74A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.89160 | ¥47.29 |
100 | ¥1.22400 | ¥122.40 |
250 | ¥1.01336 | ¥253.34 |
500 | ¥0.81060 | ¥405.30 |
1,000 | ¥0.62153 | ¥621.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54045 | ¥1,621.35 |
6,000 | ¥0.48639 | ¥2,918.34 |
15,000 | ¥0.43235 | ¥6,485.25 |
30,000 | ¥0.40533 | ¥12,159.90 |
75,000 | ¥0.35939 | ¥26,954.25 |
150,000 | ¥0.34588 | ¥51,882.00 |