74LVC2G14GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-6088-2-ND - Tape & Reel (TR) 1727-6088-1-ND - Cut Tape (CT) 1727-6088-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G14GV,125 | |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.78900 | ¥17.89 |
25 | ¥1.60960 | ¥40.24 |
100 | ¥1.11300 | ¥111.30 |
250 | ¥0.93752 | ¥234.38 |
500 | ¥0.76160 | ¥380.80 |
1,000 | ¥0.58584 | ¥585.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52730 | ¥1,581.90 |
6,000 | ¥0.51573 | ¥3,094.38 |