74LVC1G04GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-3098-2-ND - Tape & Reel (TR) 1727-3098-1-ND - Cut Tape (CT) 1727-3098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G04GV,125 | |
Description | IC INVERTER 1CH 1-INP SC74A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel SC-74A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.09300 | ¥20.93 |
25 | ¥1.82920 | ¥45.73 |
100 | ¥1.18300 | ¥118.30 |
250 | ¥0.97952 | ¥244.88 |
500 | ¥0.78350 | ¥391.75 |
1,000 | ¥0.60068 | ¥600.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52236 | ¥1,567.08 |
6,000 | ¥0.47012 | ¥2,820.72 |
15,000 | ¥0.41789 | ¥6,268.35 |
30,000 | ¥0.39177 | ¥11,753.10 |
75,000 | ¥0.34737 | ¥26,052.75 |
150,000 | ¥0.33431 | ¥50,146.50 |