74LVC1G32GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-3101-2-ND - Tape & Reel (TR) 1727-3101-1-ND - Cut Tape (CT) 1727-3101-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G32GV,125 | |
Description | IC GATE OR 1CH 2-INP SC74A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel SC-74A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.04100 | ¥20.41 |
25 | ¥1.78520 | ¥44.63 |
100 | ¥1.15610 | ¥115.61 |
250 | ¥0.95704 | ¥239.26 |
500 | ¥0.76566 | ¥382.83 |
1,000 | ¥0.58697 | ¥586.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51039 | ¥1,531.17 |
6,000 | ¥0.45936 | ¥2,756.16 |
15,000 | ¥0.40832 | ¥6,124.80 |
30,000 | ¥0.38280 | ¥11,484.00 |
75,000 | ¥0.33942 | ¥25,456.50 |
150,000 | ¥0.32666 | ¥48,999.00 |