Power Supply Controller Power Supply Monitor 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Monitor 10-MSOP
Introducing Power by Linear

LTC4151IMS#PBF

DigiKey Part Number
LTC4151IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4151IMS#PBF
Description
IC CURRENT MONITOR(12BIT) 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4151IMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 80V
Manufacturer
Analog Devices Inc.
Current - Supply
1.2 mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
Power Supply Monitor
Supplier Device Package
10-MSOP
Voltage - Input
7V ~ 80V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.44000¥83.44
10¥65.03500¥650.35
50¥57.67160¥2,883.58
100¥55.39160¥5,539.16
250¥52.98420¥13,246.05
500¥51.53332¥25,766.66
1,000¥50.33889¥50,338.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.