Diode 20 V 500mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBURT0530LL-HF

DigiKey Part Number
641-1520-2-ND - Tape & Reel (TR)
641-1520-1-ND - Cut Tape (CT)
641-1520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBURT0530LL-HF
Description
DIODE SCHOTTKY 20V 500MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBURT0530LL-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
0603/SOD-523F
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
460 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,645
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01000¥30.10
100¥1.91700¥191.70
500¥1.44328¥721.64
1,000¥1.29020¥1,290.20
2,000¥1.16128¥2,322.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.05267¥4,210.68
8,000¥0.96128¥7,690.24
12,000¥0.91471¥10,976.52
20,000¥0.86237¥17,247.40
28,000¥0.83138¥23,278.64
40,000¥0.80125¥32,050.00
Manufacturers Standard Package