NLV17SZ07DFT2G | ||
---|---|---|
DigiKey Part Number | NLV17SZ07DFT2GOSTR-ND - Tape & Reel (TR) NLV17SZ07DFT2GOSCT-ND - Cut Tape (CT) NLV17SZ07DFT2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV17SZ07DFT2G | |
Description | IC BUFFER NON-INVERT 5.5V SC88A | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLV17SZ07DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥1.97680 | ¥49.42 |
100 | ¥1.09840 | ¥109.84 |
250 | ¥0.96672 | ¥241.68 |
500 | ¥0.82390 | ¥411.95 |
1,000 | ¥0.56029 | ¥560.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50537 | ¥1,516.11 |
6,000 | ¥0.43945 | ¥2,636.70 |
15,000 | ¥0.37353 | ¥5,602.95 |
30,000 | ¥0.35156 | ¥10,546.80 |
75,000 | ¥0.32958 | ¥24,718.50 |
150,000 | ¥0.28564 | ¥42,846.00 |