
MAX3221MDBREP | |
|---|---|
DigiKey Part Number | 296-22180-2-ND - Tape & Reel (TR) 296-22180-1-ND - Cut Tape (CT) 296-22180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221MDBREP |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221MDBREP Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221CAZ | Renesas Electronics Corporation | 4,185 | ICL3221CAZ-ND | ¥16.71000 | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14,733 | ICL3221CAZ-TCT-ND | ¥16.71000 | Similar |
| ICL3221CVZ | Renesas Electronics Corporation | 4,605 | ICL3221CVZ-ND | ¥16.71000 | Similar |
| ICL3221CVZ-T | Renesas Electronics Corporation | 915 | ICL3221CVZ-TCT-ND | ¥16.71000 | Similar |
| ICL3221ECAZ | Renesas Electronics Corporation | 1,831 | ICL3221ECAZ-ND | ¥16.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥52.12947 | ¥104,258.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.28000 | ¥88.28 |
| 10 | ¥68.76700 | ¥687.67 |
| 25 | ¥63.89120 | ¥1,597.28 |
| 100 | ¥58.53370 | ¥5,853.37 |
| 250 | ¥57.57216 | ¥14,393.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.54000 | ¥81.54 |
| 10 | ¥63.52200 | ¥635.22 |
| 25 | ¥59.01800 | ¥1,475.45 |
| 100 | ¥54.06920 | ¥5,406.92 |
| 250 | ¥53.18104 | ¥13,295.26 |










