DS90LV028AQMAX/NOPB | |
---|---|
DigiKey Part Number | 296-DS90LV028AQMAX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV028AQMAX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV028AQMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV028AQMAX/NOPB |
Description | IC RECEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028AQMAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.36100 | ¥153.61 |
25 | ¥14.48880 | ¥362.22 |
100 | ¥12.34600 | ¥1,234.60 |
250 | ¥11.59236 | ¥2,898.09 |
500 | ¥10.14314 | ¥5,071.57 |
1,000 | ¥8.40437 | ¥8,404.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.82473 | ¥19,561.83 |
5,000 | ¥7.53493 | ¥37,674.65 |