
TPS22965NQWDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-43344-2-ND - Tape & Reel (TR) 296-43344-1-ND - Cut Tape (CT) 296-43344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965NQWDSGRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965NQWDSGRQ1 Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 16mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount, Wettable Flank |
Output Type N-Channel | Supplier Device Package 8-WSON (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.85000 | ¥9.85 |
| 10 | ¥7.07300 | ¥70.73 |
| 25 | ¥6.38520 | ¥159.63 |
| 100 | ¥5.63220 | ¥563.22 |
| 250 | ¥5.27288 | ¥1,318.22 |
| 500 | ¥5.05656 | ¥2,528.28 |
| 1,000 | ¥4.93123 | ¥4,931.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.65823 | ¥13,974.69 |
| 6,000 | ¥4.55052 | ¥27,303.12 |
| 9,000 | ¥4.49661 | ¥40,469.49 |
| 15,000 | ¥4.43682 | ¥66,552.30 |




