74LVC1G07W5-7 | ||
---|---|---|
DigiKey Part Number | 74LVC1G07W5-7DITR-ND - Tape & Reel (TR) 74LVC1G07W5-7DICT-ND - Cut Tape (CT) 74LVC1G07W5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G07W5-7 | |
Description | IC BUFFER NON-INVERT 5.5V SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G07W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥1.99320 | ¥49.83 |
100 | ¥1.26260 | ¥126.26 |
250 | ¥0.97496 | ¥243.74 |
500 | ¥0.83078 | ¥415.39 |
1,000 | ¥0.56497 | ¥564.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50955 | ¥1,528.65 |
6,000 | ¥0.44310 | ¥2,658.60 |
15,000 | ¥0.37663 | ¥5,649.45 |
30,000 | ¥0.35448 | ¥10,634.40 |
75,000 | ¥0.33232 | ¥24,924.00 |
150,000 | ¥0.28801 | ¥43,201.50 |