74LVC1G14QW5-7 | ||
---|---|---|
DigiKey Part Number | 31-74LVC1G14QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G14QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G14QW5-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G14QW5-7 | |
Description | IC INVERT SCHMITT 1CH 1INP SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.45V | |
Input Logic Level - High | 1.2V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.19360 | ¥54.84 |
100 | ¥1.41940 | ¥141.94 |
250 | ¥1.17524 | ¥293.81 |
500 | ¥0.94030 | ¥470.15 |
1,000 | ¥0.72086 | ¥720.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62684 | ¥1,880.52 |
6,000 | ¥0.56415 | ¥3,384.90 |
15,000 | ¥0.50147 | ¥7,522.05 |
30,000 | ¥0.47012 | ¥14,103.60 |
75,000 | ¥0.41684 | ¥31,263.00 |
150,000 | ¥0.40117 | ¥60,175.50 |