
XRCGE20M000F3A1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE20M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGE20M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGE20M000F3A1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE20M000F3A1BR0 |
Description | 20.0MHZ CRYSTAL UNIT +/-30PPM IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE20M000F3A1BR0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±45ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.50960 | ¥87.74 |
| 50 | ¥3.36420 | ¥168.21 |
| 100 | ¥3.22450 | ¥322.45 |
| 250 | ¥3.04964 | ¥762.41 |
| 500 | ¥2.92344 | ¥1,461.72 |
| 1,000 | ¥2.80245 | ¥2,802.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.67339 | ¥8,020.17 |
| 6,000 | ¥2.56287 | ¥15,377.22 |
| 9,000 | ¥2.50038 | ¥22,503.42 |
| 15,000 | ¥2.42386 | ¥36,357.90 |
| 21,000 | ¥2.37475 | ¥49,869.75 |
| 30,000 | ¥2.32381 | ¥69,714.30 |











