


BD2244G-MGTR | |
|---|---|
DigiKey Part Number | BD2244G-MGTR-ND - Tape & Reel (TR) BD2244G-MGCT-ND - Cut Tape (CT) BD2244G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2244G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 6SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2244G-MGTR Models |
Category | Current - Output (Max) 1.7A |
Mfr | Rds On (Typ) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-SSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.8V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.82100 | ¥38.21 |
| 25 | ¥3.42720 | ¥85.68 |
| 100 | ¥2.99210 | ¥299.21 |
| 250 | ¥2.78500 | ¥696.25 |
| 500 | ¥2.65996 | ¥1,329.98 |
| 1,000 | ¥2.55700 | ¥2,557.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.42986 | ¥7,289.58 |
| 6,000 | ¥2.36762 | ¥14,205.72 |
| 9,000 | ¥2.33646 | ¥21,028.14 |
| 15,000 | ¥2.30192 | ¥34,528.80 |
| 21,000 | ¥2.28174 | ¥47,916.54 |
| 30,000 | ¥2.26232 | ¥67,869.60 |











