MF-SM250-2 | ||
---|---|---|
DigiKey Part Number | MF-SM250TR-ND - Tape & Reel (TR) MF-SM250CT-ND - Cut Tape (CT) MF-SM250DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SM250-2 | |
Description | PTC RESET FUSE 15V 2.5A 2SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-SM250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 25 s | |
Resistance - Initial (Ri) (Min) | 24 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
5 | ¥3.23400 | ¥16.17 |
10 | ¥3.13600 | ¥31.36 |
50 | ¥2.63680 | ¥131.84 |
100 | ¥2.18860 | ¥218.86 |
250 | ¥1.98996 | ¥497.49 |
500 | ¥1.69146 | ¥845.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.44271 | ¥2,164.07 |
3,000 | ¥1.36809 | ¥4,104.27 |
7,500 | ¥1.34321 | ¥10,074.08 |
10,500 | ¥1.29346 | ¥13,581.33 |