PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,340 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 1.1 A | 2.2 A | 80 A | 500 ms | 120 mOhms | 480 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
38,807 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
10,882 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 900 mOhms | 4.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
7,005 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 750 mA | 1.5 A | 80 A | 300 ms | 230 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
37,491 In Stock | 1 : ¥3.33000 Cut Tape (CT) 2,000 : ¥1.37947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
21,440 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,500 : ¥1.42874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2.5 A | 5 A | 100 A | 25 s | 24 mOhms | 85 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.344" L x 0.264" W (8.75mm x 6.71mm) | - | 0.118" (3.00mm) | - | |||
18,572 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,500 : ¥1.42874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2 A | 4 A | 100 A | 12 s | 45 mOhms | 125 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.344" L x 0.264" W (8.75mm x 6.71mm) | - | 0.118" (3.00mm) | - | |||
17,754 In Stock | 1 : ¥3.33000 Cut Tape (CT) 2,000 : ¥1.37947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 230 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
13,239 In Stock | 1 : ¥3.41000 Cut Tape (CT) 1,500 : ¥1.48825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.8 A | 3.6 A | 40 A | 5 s | 40 mOhms | 150 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.344" L x 0.264" W (8.75mm x 6.71mm) | - | 0.118" (3.00mm) | - | |||
7,270 In Stock | 1 : ¥3.41000 Cut Tape (CT) 1,500 : ¥1.48825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 5 s | 60 mOhms | 230 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.344" L x 0.264" W (8.75mm x 6.71mm) | - | 0.118" (3.00mm) | - | |||
6,198 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.25 A | 2.5 A | 100 A | 2 s | 70 mOhms | 250 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
7,249 In Stock | 1 : ¥3.41000 Cut Tape (CT) 1,500 : ¥1.47541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.5 A | 3 A | 100 A | 5 s | 60 mOhms | 250 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.344" L x 0.264" W (8.75mm x 6.71mm) | - | 0.118" (3.00mm) | - | |||
3,287 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥2.29912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 3 A | 6 A | 100 A | 35 s | 15 mOhms | 48 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
2,854 In Stock | 1 : ¥5.77000 Cut Tape (CT) 4,000 : ¥2.37097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥3.30000 Cut Tape (CT) 2,000 : ¥1.37947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2.6 A | 5.2 A | 100 A | 20 s | 25 mOhms | 75 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 900 mOhms | 4.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 900 mOhms | 4.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.289" L x 0.214" W (7.36mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 230 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Polymeric | 30V | 750 mA | 1.5 A | 80 A | 300 ms | 230 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 30V | 750 mA | 1.5 A | 80 A | 300 ms | 230 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymeric | 30V | 1.1 A | 2.2 A | 80 A | 500 ms | 120 mOhms | 480 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 30V | 1.1 A | 2.2 A | 80 A | 500 ms | 120 mOhms | 480 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - |