MF-SM
Circuit Protection | PTC Resettable Fuses
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MF-SM100-2 PTC RESET FUSE 30V 1.1A 2SMD | PTC RESET FUSE 30V 1.1A 2SMD | 57,340 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM050-2 PTC RESET FUSE 60V 500MA 2SMD | PTC RESET FUSE 60V 500MA 2SMD | 38,307 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM030-2 PTC RESET FUSE 60V 300MA 2SMD | PTC RESET FUSE 60V 300MA 2SMD | 9,432 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM075-2 PTC RESET FUSE 30V 750MA 2SMD | PTC RESET FUSE 30V 750MA 2SMD | 6,155 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM100/33-2 PTC RESET FUSE 33V 1.1A 2SMD | PTC RESET FUSE 33V 1.1A 2SMD | 37,491 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM250-2 PTC RESET FUSE 15V 2.5A 2SMD | PTC RESET FUSE 15V 2.5A 2SMD | 21,440 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM200-2 PTC RESET FUSE 15V 2A 2SMD | PTC RESET FUSE 15V 2A 2SMD | 18,072 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM075/60-2 PTC RESET FUSE 60V 750MA 2SMD | PTC RESET FUSE 60V 750MA 2SMD | 17,604 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM185/33-2 PTC RESET FUSE 33V 1.8A 2SMD | PTC RESET FUSE 33V 1.8A 2SMD | 13,239 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM150/33-2 PTC RESET FUSE 33V 1.5A 2SMD | PTC RESET FUSE 33V 1.5A 2SMD | 7,270 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM125-2 PTC RESET FUSE 15V 1.25A 2SMD | PTC RESET FUSE 15V 1.25A 2SMD | 6,198 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM150-2 PTC RESET FUSE 15V 1.5A 2SMD | PTC RESET FUSE 15V 1.5A 2SMD | 7,249 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM008/250F-2 PTC RESET FUSE 80V 80MA 2SMD | PTC RESET FUSE 80V 80MA 2SMD | 2,590 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM013/250-2 PTC RESET FUSE 60V 130MA 2SMD | PTC RESET FUSE 60V 130MA 2SMD | 6,346 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-SM013/250V-2 PTC RESET FUSE 60V 130MA 2SMD | PTC RESET FUSE 60V 130MA 2SMD | 10,920 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |