MF-SM008/250F-2 | ||
---|---|---|
DigiKey Part Number | 118-MF-SM008/250F-2TR-ND - Tape & Reel (TR) 118-MF-SM008/250F-2CT-ND - Cut Tape (CT) 118-MF-SM008/250F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SM008/250F-2 | |
Description | PTC RESET FUSE 80V 80MA 2SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 80V 80 mA Ih Surface Mount 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 5 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.311" L x 0.209" W (7.90mm x 5.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Thickness (Max) | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
5 | ¥5.17200 | ¥25.86 |
10 | ¥5.00800 | ¥50.08 |
50 | ¥4.21460 | ¥210.73 |
100 | ¥3.49880 | ¥349.88 |
250 | ¥3.18064 | ¥795.16 |
500 | ¥2.70366 | ¥1,351.83 |
1,000 | ¥2.38555 | ¥2,385.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.08945 | ¥4,178.90 |
4,000 | ¥2.05213 | ¥8,208.52 |
6,000 | ¥2.01482 | ¥12,088.92 |
10,000 | ¥1.94020 | ¥19,402.00 |