MF-SM013/250-2 | ||
---|---|---|
DigiKey Part Number | MF-SM013/250-2TR-ND - Tape & Reel (TR) MF-SM013/250-2CT-ND - Cut Tape (CT) MF-SM013/250-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SM013/250-2 | |
Description | PTC RESET FUSE 60V 130MA 2SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-SM013/250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 6.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -45°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.350" L x 0.283" W (8.90mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.94400 | ¥29.72 |
10 | ¥5.76300 | ¥57.63 |
50 | ¥4.85000 | ¥242.50 |
100 | ¥4.02670 | ¥402.67 |
250 | ¥3.66040 | ¥915.10 |
500 | ¥3.11150 | ¥1,555.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.65386 | ¥3,980.79 |
3,000 | ¥2.51660 | ¥7,549.80 |
7,500 | ¥2.47084 | ¥18,531.30 |
10,500 | ¥2.37933 | ¥24,982.97 |