MF-TELECOMLAB | |
---|---|
DigiKey Part Number | MF-TELECOMLAB-ND |
Manufacturer | |
Manufacturer Product Number | MF-TELECOMLAB |
Description | FUSE KIT PTC RST 0.12-0.18A 40PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 0.12 ~ 0.18A 60 ~ 250VDC Surface Mount, Through Hole 40 Pieces (8 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | PTC Resettable | |
Response Time | - | |
Voltage Rating | 60 ~ 250VDC | |
Current Rating (Amps) | 0.12 ~ 0.18A | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Includes | - | |
Mounting Type | Surface Mount, Through Hole | |
Packages Included | 2-SMD, Radial, Disc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥248.74400 | ¥1,243.72 |