Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM030-2

DigiKey Part Number
MF-SM030TR-ND - Tape & Reel (TR)
MF-SM030CT-ND - Cut Tape (CT)
MF-SM030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM030-2
Description
PTC RESET FUSE 60V 300MA 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM030-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
900 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
4.8 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
60V
Package / Case
2-SMD
Current - Hold (Ih) (Max)
300 mA
Size / Dimension
0.287" L x 0.214" W (7.31mm x 5.44mm)
Current - Trip (It)
600 mA
Thickness (Max)
0.125" (3.18mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Time to Trip
3 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERFSL030602RZExcel Cell Electronic Co., Ltd.6005916-ERFSL030602RZCT-ND¥2.98000Similar
In-Stock: 37,421
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
5¥3.11000¥15.55
10¥2.87800¥28.78
50¥2.38340¥119.17
100¥2.19980¥219.98
250¥1.97784¥494.46
500¥1.82452¥912.26
1,000¥1.68270¥1,682.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.55125¥3,102.50
4,000¥1.42943¥5,717.72
6,000¥1.36230¥8,173.80
10,000¥1.28183¥12,818.30
14,000¥1.23118¥17,236.52
20,000¥1.17944¥23,588.80
Manufacturers Standard Package