


MC78M18CDTRKG | |
|---|---|
DigiKey Part Number | MC78M18CDTRKGOSTR-ND - Tape & Reel (TR) MC78M18CDTRKGOSCT-ND - Cut Tape (CT) MC78M18CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M18CDTRKG |
Description | IC REG LINEAR 18V 500MA DPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M18CDTRKG Models |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA78M18FP-E2 | Rohm Semiconductor | 6,985 | BA78M18FP-E2CT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.42300 | ¥24.23 |
| 25 | ¥2.16000 | ¥54.00 |
| 100 | ¥1.86900 | ¥186.90 |
| 250 | ¥1.73040 | ¥432.60 |
| 500 | ¥1.64688 | ¥823.44 |
| 1,000 | ¥1.57792 | ¥1,577.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.46131 | ¥3,653.28 |
| 5,000 | ¥1.41872 | ¥7,093.60 |







