MF-SM075-2 | ||
---|---|---|
DigiKey Part Number | MF-SM075TR-ND - Tape & Reel (TR) MF-SM075CT-ND - Cut Tape (CT) MF-SM075DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SM075-2 | |
Description | PTC RESET FUSE 30V 750MA 2SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-SM075-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 80 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 230 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
5 | ¥2.94400 | ¥14.72 |
10 | ¥2.84500 | ¥28.45 |
50 | ¥2.39340 | ¥119.67 |
100 | ¥1.98690 | ¥198.69 |
250 | ¥1.80644 | ¥451.61 |
500 | ¥1.53556 | ¥767.78 |
1,000 | ¥1.35484 | ¥1,354.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26452 | ¥2,529.04 |
4,000 | ¥1.24194 | ¥4,967.76 |
6,000 | ¥1.21936 | ¥7,316.16 |
10,000 | ¥1.17419 | ¥11,741.90 |