MF-SM013/250V-2 | ||
---|---|---|
DigiKey Part Number | MF-SM013/250V-2TR-ND - Tape & Reel (TR) MF-SM013/250V-2CT-ND - Cut Tape (CT) MF-SM013/250V-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SM013/250V-2 | |
Description | PTC RESET FUSE 60V 130MA 2SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-SM013/250V-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.350" L x 0.283" W (8.90mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥6.68200 | ¥33.41 |
10 | ¥6.25600 | ¥62.56 |
50 | ¥5.17680 | ¥258.84 |
100 | ¥4.31400 | ¥431.40 |
250 | ¥4.20648 | ¥1,051.62 |
500 | ¥3.55940 | ¥1,779.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.12793 | ¥3,127.93 |
2,000 | ¥2.96612 | ¥5,932.24 |
3,000 | ¥2.91221 | ¥8,736.63 |
5,000 | ¥2.80435 | ¥14,021.75 |
10,000 | ¥2.69648 | ¥26,964.80 |