RYK-0505S/H | ||
---|---|---|
DigiKey Part Number | 945-RYK-0505S/H-ND | |
Manufacturer | ||
Manufacturer Product Number | RYK-0505S/H | |
Description | 1W DC/DC-CONVERTER 'ECONOLINE' S | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RYK-0505S/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.50000 | ¥26.50 |
5 | ¥26.16200 | ¥130.81 |
10 | ¥25.78800 | ¥257.88 |
25 | ¥25.02680 | ¥625.67 |
50 | ¥24.26760 | ¥1,213.38 |
100 | ¥23.50910 | ¥2,350.91 |
250 | ¥22.75056 | ¥5,687.64 |
500 | ¥21.23384 | ¥10,616.92 |