TPS54295RSAT | ||
---|---|---|
DigiKey Part Number | 296-36393-2-ND - Tape & Reel (TR) 296-36393-1-ND - Cut Tape (CT) 296-36393-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54295RSAT | |
Description | IC REG BUCK ADJ 2A DL 16QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54295RSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.77300 | ¥227.73 |
25 | ¥21.52800 | ¥538.20 |
100 | ¥18.65820 | ¥1,865.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.70132 | ¥4,425.33 |
500 | ¥15.88344 | ¥7,941.72 |
1,250 | ¥13.39569 | ¥16,744.61 |
2,500 | ¥12.72587 | ¥31,814.68 |
6,250 | ¥12.24745 | ¥76,546.56 |