RA-T2X-38E | ||
---|---|---|
DigiKey Part Number | RA-T2X-38E-ND | |
Manufacturer | ||
Manufacturer Product Number | RA-T2X-38E | |
Description | HEATSINK TO-220,TO-218,TO-247 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 14.0W @ 70°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.654" (42.00mm) | |
Width | 0.985" (25.00mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 14.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 3.90°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.58000 | ¥23.58 |
10 | ¥22.93400 | ¥229.34 |
25 | ¥22.31800 | ¥557.95 |
50 | ¥21.07740 | ¥1,053.87 |
100 | ¥19.83840 | ¥1,983.84 |
294 | ¥18.59827 | ¥5,467.89 |
588 | ¥17.97828 | ¥10,571.23 |
1,176 | ¥16.11844 | ¥18,955.29 |