FEMTOSMDC005F-2 | |
---|---|
DigiKey Part Number | FEMTOSMDC005F-2TR-ND - Tape & Reel (TR) FEMTOSMDC005F-2CT-ND - Cut Tape (CT) FEMTOSMDC005F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOSMDC005F-2 |
Description | PTC RESET FUSE 15V 50MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 3.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
5 | ¥6.28800 | ¥31.44 |
10 | ¥6.09100 | ¥60.91 |
50 | ¥5.12420 | ¥256.21 |
100 | ¥4.25410 | ¥425.41 |
250 | ¥3.86724 | ¥966.81 |
500 | ¥3.28702 | ¥1,643.51 |
1,000 | ¥2.90036 | ¥2,900.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.39543 | ¥9,581.72 |
8,000 | ¥2.39303 | ¥19,144.24 |