TSV250-130F-2 | ||
---|---|---|
DigiKey Part Number | TSV250-130F-2TR-ND - Tape & Reel (TR) TSV250-130F-2CT-ND - Cut Tape (CT) TSV250-130F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSV250-130F-2 | |
Description | PTC RESET FUSE 60V 130MA 2SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.240" L x 0.272" W (6.10mm x 6.90mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
5 | ¥5.89400 | ¥29.47 |
10 | ¥5.50800 | ¥55.08 |
50 | ¥4.55780 | ¥227.89 |
100 | ¥3.79760 | ¥379.76 |
250 | ¥3.70308 | ¥925.77 |
500 | ¥3.34318 | ¥1,671.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.34326 | ¥4,011.91 |