802.15.4 Transceiver Module PCB Trace
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module PCB Trace
Building IoT Applications with MicroPython and Digi XBee 3 Cellular

XB3-24APT

DigiKey Part Number
602-XB3-24APT-ND
Manufacturer
Manufacturer Product Number
XB3-24APT
Description
RF TXRX MOD 802.15.4 PCB TRACE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4 Transceiver Module PCB Trace
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DigiKey Programmable
Not Verified
Mfr
RF Family/Standard
802.15.4
Series
Antenna Type
PCB Trace
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,038
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.33000¥316.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.