
ZL50232QCG1 | |
|---|---|
DigiKey Part Number | ZL50232QCG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL50232QCG1 |
Description | IC TELECOM INTERFACE 100LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Echo Cancellation | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.6V ~ 2V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,259.51000 | ¥1,259.51 |
| 25 | ¥1,160.19280 | ¥29,004.82 |
| 100 | ¥1,102.16710 | ¥110,216.71 |











