



1812L014DR | |
|---|---|
DigiKey Part Number | F3353TR-ND - Tape & Reel (TR) F3353CT-ND - Cut Tape (CT) F3353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L014DR |
Description | PTC RESET FUSE 60V 140MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L014DR Models |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 140 mA | Thickness (Max) 0.077" (1.95mm) |
Current - Trip (It) 340 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCG0014FF2C | Bel Fuse Inc. | 122,616 | 5923-0ZCG0014FF2CCT-ND | ¥1.74000 | Similar |
| ERFSD014602RZ | Excel Cell Electronic Co., Ltd. | 1,850 | 5916-ERFSD014602RZCT-ND | ¥1.90000 | Similar |
| PPTC1812E3014V60 | Vishay Beyschlag/Draloric/BC Components | 3,000 | 56-PPTC1812E3014V60CT-ND | ¥3.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 5 | ¥4.40000 | ¥22.00 |
| 10 | ¥4.06100 | ¥40.61 |
| 50 | ¥3.36920 | ¥168.46 |
| 100 | ¥3.10950 | ¥310.95 |
| 250 | ¥2.79524 | ¥698.81 |
| 500 | ¥2.57826 | ¥1,289.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.94301 | ¥2,914.51 |
| 3,000 | ¥1.79043 | ¥5,371.29 |
| 4,500 | ¥1.70636 | ¥7,678.62 |
| 7,500 | ¥1.66331 | ¥12,474.83 |











