


MF-MSMF014-2 | |
|---|---|
DigiKey Part Number | MF-MSMF014-2TR-ND - Tape & Reel (TR) MF-MSMF014-2CT-ND - Cut Tape (CT) MF-MSMF014-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF014-2 |
Description | PTC RESET FUSE 60V 140MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF014-2 Models |
Category | Resistance - Initial (Ri) (Min) 400 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 6.5 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 60V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 140 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 340 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 150 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINISMDC014F-2 | Littelfuse Inc. | 133,162 | MINISMDC014F-2CT-ND | ¥4.47000 | Direct |
| 1812L014DR | Littelfuse Inc. | 34,043 | F3353CT-ND | ¥5.29000 | Similar |
| ERFSD014602RZ | Excel Cell Electronic Co., Ltd. | 1,850 | 5916-ERFSD014602RZCT-ND | ¥1.90000 | Similar |
| PTS181260V014 | Eaton - Electronics Division | 5,140 | 283-PTS181260V014CT-ND | ¥1.57000 | Similar |
| PTSA181260V014 | Eaton - Electronics Division | 3,555 | 283-PTSA181260V014CT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 5 | ¥2.59600 | ¥12.98 |
| 10 | ¥2.39800 | ¥23.98 |
| 50 | ¥1.98640 | ¥99.32 |
| 100 | ¥1.83260 | ¥183.26 |
| 250 | ¥1.64804 | ¥412.01 |
| 500 | ¥1.52020 | ¥760.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.33709 | ¥2,005.63 |
| 3,000 | ¥1.23248 | ¥3,697.44 |
| 4,500 | ¥1.17485 | ¥5,286.82 |
| 7,500 | ¥1.10577 | ¥8,293.27 |
| 10,500 | ¥1.06230 | ¥11,154.15 |
| 15,000 | ¥1.01792 | ¥15,268.80 |









