Polymeric PTC Resettable Fuse 30V 900 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 900 mA Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMD100F-2

DigiKey Part Number
ASMD100F-2TR-ND - Tape & Reel (TR)
ASMD100F-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMD100F-2
Description
PTC RESET FUSE 30V 900MA 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 900 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
20 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
98 mOhms
Series
Resistance - Post Trip (R1) (Max)
480 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Type
Polymeric
Qualification
AEC-Q200
Voltage - Max
30V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
900 mA
Package / Case
2-SMD
Current - Trip (It)
2.16 A
Size / Dimension
0.287" L x 0.201" W (7.30mm x 5.10mm)
Current - Max
40 A
Thickness (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,611
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
5¥6.69800¥33.49
10¥6.17800¥61.78
50¥5.12900¥256.45
100¥4.73210¥473.21
250¥4.25344¥1,063.36
500¥3.92280¥1,961.40
1,000¥3.61647¥3,616.47
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.85646¥5,712.92
4,000¥2.63916¥10,556.64
Manufacturers Standard Package