MF-MSMF
Circuit Protection | PTC Resettable Fuses
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MF-MSMF030-2 PTC RESET FUSE 30V 300MA 1812 | PTC RESET FUSE 30V 300MA 1812 | 102,756 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF014-2 PTC RESET FUSE 60V 140MA 1812 | PTC RESET FUSE 60V 140MA 1812 | 56,131 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF020-2 PTC RESET FUSE 30V 200MA 1812 | PTC RESET FUSE 30V 200MA 1812 | 44,763 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF075-2 PTC RESET FUSE 13.2V 750MA 1812 | PTC RESET FUSE 13.2V 750MA 1812 | 14,623 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF010-2 PTC RESET FUSE 60V 100MA 1812 | PTC RESET FUSE 60V 100MA 1812 | 5,687 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF075/24-2 PTC RESET FUSE 24V 750MA 1812 | PTC RESET FUSE 24V 750MA 1812 | 53,610 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF110/16-2 PTC RESET FUSE 16V 1.1A 1812 | PTC RESET FUSE 16V 1.1A 1812 | 34,654 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF020/60-2 PTC RESET FUSE 60V 200MA 1812 | PTC RESET FUSE 60V 200MA 1812 | 28,996 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF075/30-2 PTC RESET FUSE 30V 750MA 1812 | PTC RESET FUSE 30V 750MA 1812 | 2,800 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF110/24X-2 PTC RESET FUSE 24V 1.1A 1812 | PTC RESET FUSE 24V 1.1A 1812 | 18,561 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF150/24X-2 PTC RESET FUSE 24V 1.5A 1812 | PTC RESET FUSE 24V 1.5A 1812 | 54,877 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF160-2 PTC RESET FUSE 8V 1.6A 1812 | PTC RESET FUSE 8V 1.6A 1812 | 14,893 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF110-2 PTC RESET FUSE 6V 1.1A 1812 | PTC RESET FUSE 6V 1.1A 1812 | 7,792 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF260-2 PTC RESET FUSE 6V 2.6A 1812 | PTC RESET FUSE 6V 2.6A 1812 | 13,787 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MF-MSMF200-2 PTC RESET FUSE 8V 2A 1812 | PTC RESET FUSE 8V 2A 1812 | 9,785 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |