LT1797CS5#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LT1797CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1797CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1797CS5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1797CS5#TRMPBF | |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1797CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50800 | ¥215.08 |
25 | ¥20.33600 | ¥508.40 |
100 | ¥17.62380 | ¥1,762.38 |
250 | ¥16.71980 | ¥4,179.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.00258 | ¥7,501.29 |
1,000 | ¥12.65274 | ¥12,652.74 |
2,500 | ¥12.02009 | ¥30,050.22 |
5,000 | ¥11.56822 | ¥57,841.10 |