Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF250

DigiKey Part Number
RUEF250-ND
Manufacturer
Manufacturer Product Number
RUEF250
Description
PTC RESET FUSE 30V 2.5A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RUEF250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
10.3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
20 mOhms
Series
Resistance - Post Trip (R1) (Max)
70 mOhms
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.449" L x 0.118" W (11.40mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.720" (18.30mm)
Current - Hold (Ih) (Max)
2.5 A
Lead Spacing
0.199" (5.05mm)
Current - Trip (It)
5 A
Approval Agency
CQC, CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRB0250FF1EBel Fuse Inc.1,4485923-0ZRB0250FF1E-ND¥4.38000Similar
In-Stock: 33,319
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
5¥3.98600¥19.93
10¥3.67200¥36.72
50¥3.04660¥152.33
100¥2.81100¥281.10
250¥2.52700¥631.75
500¥2.33082¥1,165.41
1,000¥2.14912¥2,149.12
5,000¥1.77702¥8,885.10
Manufacturers Standard Package