
24LC512-I/SN | |
|---|---|
DigiKey Part Number | 24LC512-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC512-I/SN |
Description | IC EEPROM 512KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC512-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC512T-I/SN | Microchip Technology | 18,644 | 24LC512T-I/SNCT-ND | ¥16.20000 | Direct |
| M24512-WMN6TP | STMicroelectronics | 44,886 | 497-8626-1-ND | ¥7.73000 | Direct |
| BR24G512F-3AGTE2 | Rohm Semiconductor | 92 | BR24G512F-3AGT2CT-ND | ¥8.39000 | Similar |
| BR24G512FJ-3AGTE2 | Rohm Semiconductor | 548 | BR24G512FJ-3AGTE2CT-ND | ¥8.80000 | Similar |
| CAT24C512XI-T2 | onsemi | 1,726 | CAT24C512XI-T2OSCT-ND | ¥8.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.19000 | ¥16.19 |










