
AD8655ARZ | |
|---|---|
DigiKey Part Number | 505-AD8655ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8655ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8655ARZ Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.7mA |
Series | Current - Output / Channel 220 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 28 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA365AID | Texas Instruments | 1,161 | 296-21235-5-ND | ¥22.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥18.69800 | ¥186.98 |
| 98 | ¥15.40582 | ¥1,509.77 |
| 196 | ¥14.75730 | ¥2,892.43 |
| 294 | ¥14.43255 | ¥4,243.17 |
| 588 | ¥13.95646 | ¥8,206.40 |
| 1,078 | ¥13.60967 | ¥14,671.22 |
| 2,548 | ¥13.20856 | ¥33,655.41 |
| 5,096 | ¥12.94904 | ¥65,988.31 |










