Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP4302MR6T1G

DigiKey Part Number
NUP4302MR6T1GOSTR-ND - Tape & Reel (TR)
NUP4302MR6T1GOSCT-ND - Cut Tape (CT)
NUP4302MR6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP4302MR6T1G
Description
TVS DIODE 25VWM 6TSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NUP4302MR6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
28pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Reverse Standoff (Typ)
25V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
10¥10.05600¥100.56
100¥6.75080¥675.08
500¥5.33250¥2,666.25
1,000¥4.87624¥4,876.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.97870¥11,936.10
6,000¥3.70878¥22,252.68
Manufacturers Standard Package