Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
RUEF185
Building Automation – Protect/Sense/Control

RUEF185

DigiKey Part Number
RUEF185HF-ND
Manufacturer
Manufacturer Product Number
RUEF185
Description
PTC RESET FUSE 30V 1.85A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RUEF185 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
8.7 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
90 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.402" Dia x 0.118" T (10.20mm x 3.00mm)
Current - Hold (Ih) (Max)
1.85 A
Height - Seated (Max)
0.618" (15.70mm)
Current - Trip (It)
3.7 A
Lead Spacing
0.199" (5.05mm)
Current - Max
100 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRB0185FF1EBel Fuse Inc.8,7635923-0ZRB0185FF1E-ND¥3.72000Similar
In-Stock: 32,068
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
5¥3.87000¥19.35
10¥3.57300¥35.73
50¥2.96560¥148.28
100¥2.73570¥273.57
250¥2.45948¥614.87
500¥2.26862¥1,134.31
1,000¥2.09181¥2,091.81
5,000¥1.72970¥8,648.50
Manufacturers Standard Package