



LD1117S33TR | |
|---|---|
DigiKey Part Number | 497-1242-2-ND - Tape & Reel (TR) 497-1242-1-ND - Cut Tape (CT) 497-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S33TR |
Description | IC REG LINEAR 3.3V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S33TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDI1117-3.3H | Diotec Semiconductor | 12,682 | 4878-LDI1117-3.3HCT-ND | ¥1.32000 | Similar |
| LT1121IST-3.3#PBF | Analog Devices Inc. | 5,437 | LT1121IST-3.3#PBF-ND | ¥70.71000 | Similar |
| LT1521CST-3.3#PBF | Analog Devices Inc. | 1,461 | LT1521CST-3.3#PBF-ND | ¥55.91000 | Similar |
| MC33269ST-3.3T3G | onsemi | 10,595 | MC33269ST-3.3T3GOSCT-ND | ¥6.12000 | Similar |
| REG1117-3.3 | Texas Instruments | 606 | REG1117-3.3-ND | ¥27.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.30700 | ¥23.07 |
| 25 | ¥2.05080 | ¥51.27 |
| 100 | ¥1.77390 | ¥177.39 |
| 250 | ¥1.64108 | ¥410.27 |
| 500 | ¥1.56120 | ¥780.60 |
| 1,000 | ¥1.49530 | ¥1,495.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.42572 | ¥3,564.30 |
| 5,000 | ¥1.38377 | ¥6,918.85 |
| 7,500 | ¥1.36276 | ¥10,220.70 |
| 12,500 | ¥1.33950 | ¥16,743.75 |
| 17,500 | ¥1.32589 | ¥23,203.08 |
| 25,000 | ¥1.31281 | ¥32,820.25 |
















