

STEVAL-IHM032V1 | |
|---|---|
DigiKey Part Number | 497-14509-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM032V1 |
Description | EVAL BOARD FOR L639X STGD3HF60HD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L639x, STGD3HF60HD - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Utilized IC / Part L639x, STGD3HF60HD |
Packaging Box | Primary Attributes Motors (BLAC, PMSM) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,349.99000 | ¥1,349.99 |









